
MEE1S1505SC | |
|---|---|
DigiKey Part Number | 811-2748-ND |
Manufacturer | |
Manufacturer Product Number | MEE1S1505SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE1S1505SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.91000 | $42.91 |
| 5 | $42.66800 | $213.34 |
| 10 | $42.42400 | $424.24 |
| 25 | $41.93480 | $1,048.37 |
| 50 | $40.87400 | $2,043.70 |
| 100 | $38.83450 | $3,883.45 |
| 250 | $36.38692 | $9,096.73 |
| 500 | $33.93952 | $16,969.76 |
| 1,000 | $31.73673 | $31,736.73 |



