

IRH-12/12.5-T110PVF-C | |
---|---|
DigiKey Part Number | 811-3469-ND |
Manufacturer | |
Manufacturer Product Number | IRH-12/12.5-T110PVF-C |
Description | DC DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 57.6V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | IRH-12/12.5-T110PVF-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 57.6V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.29" L x 2.20" W x 12.7" H (58.2mm x 55.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Base Product Number |