Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPQ-12/25-D48NB-C

DigiKey Part Number
811-2241-ND
Manufacturer
Manufacturer Product Number
HPQ-12/25-D48NB-C
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
HPQ-12/25-D48NB-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
300 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$730.27000$730.27
5$724.44200$3,622.21
10$718.69900$7,186.99
25$708.70920$17,717.73
50$687.88880$34,394.44
100$643.41030$64,341.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.