
BWR-15/575-D24A-C | |
---|---|
DigiKey Part Number | 811-1728-5-ND |
Manufacturer | |
Manufacturer Product Number | BWR-15/575-D24A-C |
Description | DC DC CONVERTER +/-15V 17W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 575mA, 575mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | BWR-15/575-D24A-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 575mA, 575mA | |
Power (Watts) | 17 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $527.39000 | $527.39 |
5 | $478.36000 | $2,391.80 |
10 | $454.09800 | $4,540.98 |