
83852C | |
---|---|
DigiKey Part Number | 811-2606-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 83852C |
Description | FIXED IND 8.5UH 850MA 167MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.5 µH Unshielded Toroidal Inductor 850 mA 167mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 83852C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 8.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 167mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.205" W (7.80mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,200 | $8.66322 | $19,059.08 |