83103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83751C

DigiKey Part Number
811-2599-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
83751C
Description
FIXED IND 750NH 2.7A 30 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 nH Unshielded Toroidal Inductor 2.7 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
83751C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
750 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.55A
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.205" W (7.80mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$8.66322$19,059.08
Manufacturers Standard Package