
83104C | |
---|---|
DigiKey Part Number | 811-2614-2-ND - Tape & Reel (TR) 811-2614-1-ND - Cut Tape (CT) 811-2614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 83104C |
Description | FIXED IND 100UH 240MA 1.32OHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 240 mA 1.32Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 83104C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.32Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.205" W (7.80mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.30000 | $14.30 |
10 | $11.78000 | $117.80 |
100 | $9.68350 | $968.35 |
1,000 | $8.74900 | $8,749.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,200 | $7.45325 | $16,397.15 |
4,400 | $7.14788 | $31,450.67 |