83103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83103C

DigiKey Part Number
811-2607-2-ND - Tape & Reel (TR)
811-2607-1-ND - Cut Tape (CT)
811-2607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
83103C
Description
FIXED IND 10UH 750MA 185MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Toroidal Inductor 750 mA 185mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
83103C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.04A
Shielding
Unshielded
DC Resistance (DCR)
185mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.205" W (7.80mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,527
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.37000$14.37
10$11.84000$118.40
100$9.73330$973.33
1,000$8.79398$8,793.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$7.49157$16,481.45
4,400$7.18463$31,612.37
Manufacturers Standard Package