76253/35ENC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76253/55ENC

DigiKey Part Number
811-1283-5-ND
Manufacturer
Manufacturer Product Number
76253/55ENC
Description
XFRMR 5V IN/OUT MAX253 EN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1.33 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
250µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.33
Mounting Type
Through Hole
Size / Dimension
0.591" L x 0.591" W (15.00mm x 15.00mm)
Height - Seated (Max)
0.502" (12.75mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$36.47000$36.47
5$36.38600$181.93
10$36.06100$360.61
25$35.65280$891.32
50$34.75520$1,737.76
100$32.96030$3,296.03
250$31.00232$7,750.58
500$28.79966$14,399.83
1,000$27.08630$27,086.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.