
42842C-R | |
|---|---|
DigiKey Part Number | 42842C-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42842C-R |
Description | FIXED IND 8.45UH 10.4A 8 MOHM |
Customer Reference | |
Detailed Description | 8.45 µH Unshielded Toroidal Inductor 10.4 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.740" L x 0.740" W (18.80mm x 18.80mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Base Product Number |


