8.4 µH Shielded Toroidal Inductor 10.8 A 8.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTR-502

DigiKey Part Number
DN4800-ND
Manufacturer
Manufacturer Product Number
HCTR-502
Description
FIXED IND 8.4UH 10.8A 8.3 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.4 µH Shielded Toroidal Inductor 10.8 A 8.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HCTR-502 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
8.3mOhm Max
Q @ Freq
23 @ 100kHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-30°C ~ 130°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.740" L x 0.740" W (18.80mm x 18.80mm)
Height - Seated (Max)
0.400" (10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$52.67926$52,679.26