
41220C | |
---|---|
DigiKey Part Number | 811-3667-ND |
Manufacturer | |
Manufacturer Product Number | 41220C |
Description | FIXED IND 22UH 3.3A 33 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Toroidal Inductor 3.3 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.690" L x 0.660" W (17.53mm x 16.76mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Base Product Number |