30101BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30221BC

DigiKey Part Number
811-2822-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30221BC
Description
FIXED IND 200NH 29A 0.42MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 nH Shielded Wirewound Inductor 29 A 0.42mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
30221BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
200 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29A
Shielding
Shielded
DC Resistance (DCR)
0.42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.402" L x 0.276" W (10.20mm x 7.00mm)
Height - Seated (Max)
0.195" (4.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.81971$4,819.71
Manufacturers Standard Package