28334C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 2,926
Unit Price: $10.67000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $7.72000
Datasheet
2800 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28334C

DigiKey Part Number
811-3571-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
28334C
Description
FIXED IND 330UH 950MA 575MOHM SM
Customer Reference
Detailed Description
330 µH Unshielded Wirewound Inductor 950 mA 575mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
330 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
575mOhm Max
Q @ Freq
30.8 @ 800kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.728" L x 0.598" W (18.50mm x 15.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes