
27T472C | |
---|---|
DigiKey Part Number | 811-2586-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 27T472C |
Description | FIXED IND 4.7UH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 1 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.254" L x 0.213" W (6.45mm x 5.40mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $5.22466 | $18,286.31 |