
26101C | |
---|---|
DigiKey Part Number | 811-3550-2-ND - Tape & Reel (TR) 811-3550-1-ND - Cut Tape (CT) 811-3550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 26101C |
Description | FIXED IND 100UH 970MA 350MOHM SM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 970 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 26101C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.56MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.81514 | $3,407.57 |