
19R472C | |
|---|---|
DigiKey Part Number | 811-3499-ND |
Manufacturer | |
Manufacturer Product Number | 19R472C |
Description | FIXED IND 4.7UH 7.8A 8 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 7.8 A 8mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 19R472C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.81000 | $12.81 |
| 5 | $12.72800 | $63.64 |
| 10 | $12.64600 | $126.46 |
| 25 | $12.48240 | $312.06 |
| 50 | $10.85080 | $542.54 |
| 100 | $10.36130 | $1,036.13 |
| 250 | $10.11656 | $2,529.14 |
| 500 | $9.79020 | $4,895.10 |
| 1,000 | $9.48426 | $9,484.26 |

