13R103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13R476C

DigiKey Part Number
811-2062-ND
Manufacturer
Manufacturer Product Number
13R476C
Description
FIXED IND 47MH 45MA 120 OHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 mH Unshielded Wirewound Inductor 45 mA 120Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
13R476C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
47 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.81000$4.81
25$4.73200$118.30
50$4.56880$228.44
100$4.40560$440.56
250$4.07924$1,019.81
500$3.75292$1,876.46
1,000$3.67133$3,671.33