
XRCGE30M000FXA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE30M000FXA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE30M000FXA1BR0CT-ND - Cut Tape (CT) 490-XRCGE30M000FXA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE30M000FXA1BR0 |
Description | CRYSTAL 30.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 8pF 65 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE30M000FXA1BR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 65 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.57300 | $35.73 |
| 25 | $3.38080 | $84.52 |
| 50 | $3.24220 | $162.11 |
| 100 | $3.10840 | $310.84 |
| 250 | $2.93936 | $734.84 |
| 500 | $2.81778 | $1,408.89 |
| 1,000 | $2.70120 | $2,701.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.57675 | $7,730.25 |
| 6,000 | $2.47025 | $14,821.50 |
| 9,000 | $2.41000 | $21,690.00 |
| 15,000 | $2.33624 | $35,043.60 |
| 21,000 | $2.28890 | $48,066.90 |
| 30,000 | $2.23980 | $67,194.00 |
| 36,000 | $2.21512 | $79,744.32 |

