27 MHz ±50ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGE27M000FXA1BR0

DigiKey Part Number
490-XRCGE27M000FXA1BR0TR-ND - Tape & Reel (TR)
490-XRCGE27M000FXA1BR0CT-ND - Cut Tape (CT)
490-XRCGE27M000FXA1BR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGE27M000FXA1BR0
Description
CRYSTAL 27.0MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±50ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGE27M000FXA1BR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
-
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,937
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$3.53300$35.33
25$3.34160$83.54
50$3.20300$160.15
100$3.07090$307.09
250$2.90408$726.02
500$2.78384$1,391.92
1,000$2.66873$2,668.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.54578$7,637.34
6,000$2.44053$14,643.18
9,000$2.38102$21,429.18
15,000$2.30813$34,621.95
21,000$2.26138$47,488.98
30,000$2.21287$66,386.10
36,000$2.18847$78,784.92
Manufacturers Standard Package