



XRCGE24M545FBA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE24M545FBA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE24M545FBA1BR0CT-ND - Cut Tape (CT) 490-XRCGE24M545FBA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE24M545FBA1BR0 |
Description | CRYSTAL 24.545452MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.545452 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE24M545FBA1BR0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.545452 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.28000 | $32.80 |
| 25 | $3.10440 | $77.61 |
| 50 | $2.97460 | $148.73 |
| 100 | $2.85200 | $285.20 |
| 250 | $2.69732 | $674.33 |
| 500 | $2.58566 | $1,292.83 |
| 1,000 | $2.47862 | $2,478.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.36448 | $7,093.44 |
| 6,000 | $2.26671 | $13,600.26 |
| 9,000 | $2.21143 | $19,902.87 |
| 15,000 | $2.14372 | $32,155.80 |
| 21,000 | $2.10028 | $44,105.88 |
| 30,000 | $2.05522 | $61,656.60 |




