
IS25LP040E-JYLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP040E-JYLA3-TR-ND - Tape & Reel (TR) 706-IS25LP040E-JYLA3-TRCT-ND - Cut Tape (CT) 706-IS25LP040E-JYLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP040E-JYLA3-TR |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 8 ns 8-USON (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 104 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 1.2ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 8 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512K x 8 | Supplier Device Package 8-USON (2x3) |
Memory Interface SPI - Quad I/O, QPI | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $7.06200 | $70.62 |
| 25 | $6.87000 | $171.75 |
| 50 | $6.72180 | $336.09 |
| 100 | $6.57230 | $657.23 |
| 250 | $6.37296 | $1,593.24 |
| 500 | $6.22236 | $3,111.18 |
| 1,000 | $6.07224 | $6,072.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.07258 | $30,362.90 |
| 10,000 | $5.91930 | $59,193.00 |






