



XRCGB48M000F4M01R0 | |
---|---|
DigiKey Part Number | 490-18353-2-ND - Tape & Reel (TR) 490-18353-1-ND - Cut Tape (CT) 490-18353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB48M000F4M01R0 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±45ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB48M000F4M01R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±45ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.12700 | $21.27 |
25 | $2.01680 | $50.42 |
50 | $1.93120 | $96.56 |
100 | $1.85240 | $185.24 |
250 | $1.75156 | $437.89 |
500 | $1.67898 | $839.49 |
1,000 | $1.60952 | $1,609.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.53535 | $4,606.05 |