



XRCGB32M000F3M00R0 | |
|---|---|
DigiKey Part Number | 490-18344-2-ND - Tape & Reel (TR) 490-18344-1-ND - Cut Tape (CT) 490-18344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F3M00R0 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F3M00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.15400 | $21.54 |
| 25 | $2.03640 | $50.91 |
| 50 | $1.95160 | $97.58 |
| 100 | $1.87070 | $187.07 |
| 250 | $1.76876 | $442.19 |
| 500 | $1.69566 | $847.83 |
| 1,000 | $1.62550 | $1,625.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.55063 | $4,651.89 |
| 6,000 | $1.48649 | $8,918.94 |
| 9,000 | $1.45021 | $13,051.89 |
| 15,000 | $1.40579 | $21,086.85 |
| 21,000 | $1.37728 | $28,922.88 |
| 30,000 | $1.34769 | $40,430.70 |
| 36,000 | $1.33282 | $47,981.52 |

