

XRCGB32M000F2P01R0 | |
---|---|
DigiKey Part Number | 490-18340-2-ND - Tape & Reel (TR) 490-18340-1-ND - Cut Tape (CT) 490-18340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F2P01R0 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F2P01R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $2.18900 | $21.89 |
25 | $2.06840 | $51.71 |
50 | $1.98340 | $99.17 |
100 | $1.90170 | $190.17 |
250 | $1.79816 | $449.54 |
500 | $1.72382 | $861.91 |
1,000 | $1.65251 | $1,652.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31366 | $3,940.98 |
6,000 | $1.25932 | $7,555.92 |
9,000 | $1.22859 | $11,057.31 |
15,000 | $1.19095 | $17,864.25 |
21,000 | $1.16680 | $24,502.80 |
30,000 | $1.14174 | $34,252.20 |
36,000 | $1.12914 | $40,649.04 |
72,000 | $1.08443 | $78,078.96 |