XRCGB30M000F0L00R0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 7,988
Unit Price: $2.55000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,342
Unit Price: $2.47000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.32779
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.30365
Datasheet
XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB30M000F0L00R0

DigiKey Part Number
490-5582-2-ND - Tape & Reel (TR)
490-5582-1-ND - Cut Tape (CT)
490-5582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB30M000F0L00R0
Description
CRYSTAL 30.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB30M000F0L00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±100ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$2.13200$21.32
25$2.01520$50.38
50$1.93120$96.56
100$1.85220$185.22
250$1.75144$437.86
500$1.67884$839.42
1,000$1.60944$1,609.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.53527$4,605.81
Manufacturers Standard Package