



XRCGB30M000F2P00R0 | |
---|---|
DigiKey Part Number | 490-9767-2-ND - Tape & Reel (TR) 490-9767-1-ND - Cut Tape (CT) 490-9767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB30M000F2P00R0 |
Description | CRYSTAL 30.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB30M000F2P00R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.20600 | $22.06 |
25 | $2.08440 | $52.11 |
50 | $1.99880 | $99.94 |
100 | $1.91640 | $191.64 |
250 | $1.81204 | $453.01 |
500 | $1.73712 | $868.56 |
1,000 | $1.66525 | $1,665.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.58856 | $4,765.68 |
6,000 | $1.52284 | $9,137.04 |
9,000 | $1.48567 | $13,371.03 |
15,000 | $1.44016 | $21,602.40 |
21,000 | $1.41095 | $29,629.95 |
30,000 | $1.38065 | $41,419.50 |
36,000 | $1.36542 | $49,155.12 |