

XRCGB26M000F3A00R0 | |
---|---|
DigiKey Part Number | 490-18313-2-ND - Tape & Reel (TR) 490-18313-1-ND - Cut Tape (CT) 490-18313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB26M000F3A00R0 |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB26M000F3A00R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.38300 | $33.83 |
25 | $3.20240 | $80.06 |
50 | $3.06920 | $153.46 |
100 | $2.94280 | $294.28 |
250 | $2.78288 | $695.72 |
500 | $2.66758 | $1,333.79 |
1,000 | $2.55723 | $2,557.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.43946 | $7,318.38 |
6,000 | $2.33860 | $14,031.60 |
9,000 | $2.28158 | $20,534.22 |
15,000 | $2.21174 | $33,176.10 |
21,000 | $2.16693 | $45,505.53 |
30,000 | $2.12043 | $63,612.90 |
36,000 | $2.09706 | $75,494.16 |