
WLS1271L | |
|---|---|
DigiKey Part Number  | 583-1190-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | WLS1271L  | 
Description  | RF TXRX MOD BLUETOOTH WIFI SMD  | 
Customer Reference  | |
Detailed Description  | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
RF Family/Standard  | Bluetooth, WiFi  | |
Protocol  | ||
Modulation  | -  | |
Frequency  | 2.4GHz  | |
Data Rate  | 65Mbps  | |
Power - Output  | 8dBm  | |
Sensitivity  | -90dBm  | |
Serial Interfaces  | UART  | |
Antenna Type  | -  | |
Utilized IC / Part  | WL1271L  | |
Memory Size  | -  | |
Voltage - Supply  | 3V ~ 4.2V  | |
Current - Receiving  | 100mA  | |
Current - Transmitting  | 250mA  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | Module  | |
Base Product Number  | 

