
VFC2HR71D105K2M1A | |
---|---|
DigiKey Part Number | 490-9490-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VFC2HR71D105K2M1A |
Description | VARISTOR 10% 27VDC X7R |
Customer Reference | |
Detailed Description | 27 V Varistor 1 Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Typ) | 27 V | |
Energy | - | |
Number of Circuits | 1 | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |