RHEL81H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHE5G1H681J1K1A03B

DigiKey Part Number
RHE5G1H681J1K1A03B-ND
Manufacturer
Manufacturer Product Number
RHE5G1H681J1K1A03B
Description
CAP CER 680PF 50V X8G RADIAL
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X8G Radial
Datasheet
 Datasheet
EDA/CAD Models
RHE5G1H681J1K1A03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$6.01070$3,005.35
Manufacturers Standard Package