RDER73A682K3M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 338
Unit Price: $14.86000
Datasheet
RDE SERIES 5.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER73A682K3M1H03A

DigiKey Part Number
490-9286-1-ND - Cut Tape (CT)
490-9286-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER73A682K3M1H03A
Description
CAP CER 6800PF 1KV X7R RADIAL
Customer Reference
Detailed Description
6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER73A682K3M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.86000$14.86
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$5.58677$11,173.54
Manufacturers Standard Package