
RDER73A682K3K1H03B | |
---|---|
DigiKey Part Number | 490-8956-ND |
Manufacturer | |
Manufacturer Product Number | RDER73A682K3K1H03B |
Description | CAP CER 6800PF 1KV X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A682K3K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $9.92700 | $99.27 |
50 | $6.00560 | $300.28 |
100 | $5.75340 | $575.34 |
500 | $5.44586 | $2,722.93 |
1,000 | $5.15388 | $5,153.88 |