Upgrade
Upgrade
Similar

RDER72E223K2M1H03A | |
|---|---|
DigiKey Part Number  | 490-9246-1-ND - Cut Tape (CT) 490-9246-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | RDER72E223K2M1H03A  | 
Description  | CAP CER 0.022UF 250V X7R RADIAL  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±10% 250V Ceramic Capacitor X7R Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RDER72E223K2M1H03A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.217" L x 0.124" W (5.50mm x 3.15mm)  | |
Height - Seated (Max)  | 0.236" (6.00mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Lead Style  | Formed Leads - Kinked  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.69000 | $10.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $3.76229 | $7,524.58 | 




