0.022 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R2J223KN000

DigiKey Part Number
445-FK26X7R2J223KN000-ND
Manufacturer
Manufacturer Product Number
FK26X7R2J223KN000
Description
CAP CER 0.022UF 630V X7R RADIAL
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R2J223KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.75400$27.54
50$2.07020$103.51
100$1.85970$185.97
500$1.50602$753.01
1,000$1.39667$1,396.67
2,500$1.28127$3,203.17
5,000$1.21177$6,058.85
Manufacturers Standard Package