0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A474K1M1H03A

DigiKey Part Number
490-9228-1-ND - Cut Tape (CT)
490-9228-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A474K1M1H03A
Description
CAP CER 0.47UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A474K1M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER72A474K1K1H03BMurata Electronics469490-8898-ND$5.84000Direct
RDER72A474K1P1H03BMurata Electronics520490-8899-ND$6.00000Similar
RDER72A474K1S1H03AMurata Electronics1,780490-9229-1-ND$6.25000Similar
C322C474K1R5TAKEMET794399-9812-ND$8.39000Similar
C340C474K1R5TAKEMET581399-4440-ND$24.99000Similar
In-Stock: 989
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.78200$37.82
50$2.88420$144.21
100$2.60950$260.95
500$2.14516$1,072.58
1,000$2.00169$2,001.69
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.82974$3,659.48
4,000$1.73531$6,941.24
6,000$1.68803$10,128.18
10,000$1.63562$16,356.20
14,000$1.60497$22,469.58
20,000$1.57550$31,510.00
Manufacturers Standard Package