
RDER72A473K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9226-1-ND - Cut Tape (CT) 490-9226-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A473K1M1H03A |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A473K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.48800 | $24.88 |
| 50 | $1.86660 | $93.33 |
| 100 | $1.60970 | $160.97 |
| 500 | $1.35056 | $675.28 |
| 1,000 | $1.25045 | $1,250.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.19155 | $2,383.10 |
| 4,000 | $1.12251 | $4,490.04 |
| 6,000 | $1.08792 | $6,527.52 |
| 10,000 | $1.04902 | $10,490.20 |
| 14,000 | $1.02719 | $14,380.66 |
| 20,000 | $1.00564 | $20,112.80 |
| 24,000 | $0.99543 | $23,890.32 |
| 48,000 | $0.96103 | $46,129.44 |
| 50,000 | $0.95920 | $47,960.00 |

