
RDER72A473K1M1H03A | |
---|---|
DigiKey Part Number | 490-9226-1-ND - Cut Tape (CT) 490-9226-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A473K1M1H03A |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A473K1M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.50400 | $25.04 |
50 | $1.87860 | $93.93 |
100 | $1.62000 | $162.00 |
500 | $1.35924 | $679.62 |
1,000 | $1.25850 | $1,258.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.19922 | $2,398.44 |
4,000 | $1.12973 | $4,518.92 |
6,000 | $1.09492 | $6,569.52 |
10,000 | $1.05577 | $10,557.70 |
14,000 | $1.03380 | $14,473.20 |
20,000 | $1.01211 | $20,242.20 |
24,000 | $1.00183 | $24,043.92 |
48,000 | $0.96721 | $46,426.08 |
50,000 | $0.96538 | $48,269.00 |