RDER72A152K0S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 334
Unit Price: $4.28000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.30599
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.70000
Datasheet

Direct


KEMET
In Stock: 1,449
Unit Price: $2.63000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.75144
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37117
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44627
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86154
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.09764
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.90742
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.61598
Datasheet

Direct


KYOCERA AVX
In Stock: 808
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 1,720
Unit Price: $3.12000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.66931
Datasheet
1500 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A152K0S1H03A

DigiKey Part Number
490-9201-1-ND - Cut Tape (CT)
490-9201-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A152K0S1H03A
Description
CAP CER 1500PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A152K0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.21391$2,427.82
Manufacturers Standard Package