
SR151C152KAR | |
|---|---|
DigiKey Part Number | 478-3173-ND |
Manufacturer | |
Manufacturer Product Number | SR151C152KAR |
Description | CAP CER 1500PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.57900 | $15.79 |
| 50 | $1.15100 | $57.55 |
| 100 | $1.02030 | $102.03 |
| 500 | $0.80028 | $400.14 |
| 1,000 | $0.73245 | $732.45 |
| 3,000 | $0.64884 | $1,946.52 |
| 5,000 | $0.61794 | $3,089.70 |

