0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H224K1S1H03A

DigiKey Part Number
490-9163-1-ND - Cut Tape (CT)
490-9163-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H224K1S1H03A
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H224K1S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER71H224K1P1H03BMurata Electronics25490-8833-ND$4.93000Direct
RDER72A224K1S1H03AMurata Electronics1,995490-9213-1-ND$5.18000Upgrade
RDER71H224K1K1H03BMurata Electronics76490-8832-ND$4.77000Similar
RDER71H224K1M1H03AMurata Electronics251490-9162-1-ND$4.93000Similar
FK18X7R1H224KR020TDK2,063445-8428-ND$2.80000Direct
In-Stock: 1,991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.12400$31.24
50$2.35960$117.98
100$2.12440$212.44
500$1.72914$864.57
1,000$1.60706$1,607.06
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.46347$2,926.94
4,000$1.38312$5,532.48
6,000$1.34287$8,057.22
10,000$1.29827$12,982.70
14,000$1.27220$17,810.80
20,000$1.24712$24,942.40
Manufacturers Standard Package