
FK18X7R1H224KR020 | |
|---|---|
DigiKey Part Number | 445-8428-ND |
Manufacturer | |
Manufacturer Product Number | FK18X7R1H224KR020 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R1H224KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1H224KRT00 | TDK | 3,371 | 445-181744-ND | $2.30000 | Direct |
| FG14X7R1H224KNT00 | TDK | 8,541 | 445-181223-ND | $2.30000 | Similar |
| FG14X7S2A224KRT00 | TDK | 0 | FG14X7S2A224KRT00-ND | $1.22304 | Similar |
| FG16X7R2A224KNT00 | TDK | 0 | FG16X7R2A224KNT00-ND | $1.35162 | Similar |
| FK14X7R1H224KN020 | TDK | 302 | 445-FK14X7R1H224KN020-ND | $2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.20200 | $60.10 |
| 100 | $1.06720 | $106.72 |
| 500 | $0.84008 | $420.04 |
| 1,000 | $0.77011 | $770.11 |
| 2,500 | $0.69620 | $1,740.50 |
| 5,000 | $0.65169 | $3,258.45 |

