RDER71H154K1S1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 990
Unit Price: $4.93000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $2.33392
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $5.26000
Datasheet

Similar


Murata Electronics
In Stock: 933
Unit Price: $4.77000
Datasheet

Similar


Murata Electronics
In Stock: 428
Unit Price: $4.93000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.82446
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.88647
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.55212
Datasheet

Upgrade


TDK
In Stock: 201
Unit Price: $3.70000
Datasheet

Similar


KEMET
In Stock: 443
Unit Price: $4.19000
Datasheet

Similar


KEMET
In Stock: 751
Unit Price: $4.19000
Datasheet

Similar


KEMET
In Stock: 1,987
Unit Price: $5.92000
Datasheet

Similar


TDK
In Stock: 5
Unit Price: $2.80000
Datasheet

Similar


TDK
In Stock: 60
Unit Price: $2.80000
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H154K1S1H03A

DigiKey Part Number
490-9153-1-ND - Cut Tape (CT)
490-9153-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H154K1S1H03A
Description
CAP CER 0.15UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H154K1S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.12400$31.24
50$2.35960$117.98
100$2.12440$212.44
500$1.72914$864.57
1,000$1.60706$1,607.06
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.46347$2,926.94
4,000$1.38312$5,532.48
6,000$1.34287$8,057.22
10,000$1.29827$12,982.70
14,000$1.27220$17,810.80
20,000$1.24712$24,942.40
Manufacturers Standard Package