RDER71E104K0S1C03A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 3,485
Unit Price: $3.70000
Datasheet
RDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71E104K0S1C03A

DigiKey Part Number
RDER71E104K0S1C03A-ND
Manufacturer
Manufacturer Product Number
RDER71E104K0S1C03A
Description
CAP CER 0.1UF 25V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71E104K0S1C03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Thickness (Max)
-
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types