
RDER71E104K0S1H03A | |
---|---|
DigiKey Part Number | 490-9139-1-ND - Cut Tape (CT) 490-9139-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71E104K0S1H03A |
Description | CAP CER 0.1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71E104K0S1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.27200 | $22.72 |
50 | $1.69080 | $84.54 |
100 | $1.51300 | $151.30 |
500 | $1.21372 | $606.86 |
1,000 | $1.12120 | $1,121.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.06609 | $2,132.18 |
4,000 | $0.90534 | $3,621.36 |
6,000 | $0.87974 | $5,278.44 |
10,000 | $0.85374 | $8,537.40 |
14,000 | $0.84673 | $11,854.22 |
20,000 | $0.84405 | $16,881.00 |
24,000 | $0.83850 | $20,124.00 |
48,000 | $0.83405 | $40,034.40 |
50,000 | $0.83380 | $41,690.00 |