
RDEC72A475MWK1H03B | |
|---|---|
DigiKey Part Number | 490-16960-ND |
Manufacturer | |
Manufacturer Product Number | RDEC72A475MWK1H03B |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC72A475MWK1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.23000 | $13.23 |
| 10 | $7.04200 | $70.42 |
| 50 | $6.01900 | $300.95 |
| 100 | $5.94210 | $594.21 |
| 500 | $5.40952 | $2,704.76 |
| 1,000 | $5.19557 | $5,195.57 |
| 2,500 | $4.95345 | $12,383.62 |
| 5,000 | $4.77241 | $23,862.05 |

