RDEC71H475K2M1C03A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 4,554
Unit Price: $6.40000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,172
Unit Price: $6.49000
Datasheet
RDE SERIES 5.5X3.15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEC71H475K2M1C03A

DigiKey Part Number
RDEC71H475K2M1C03A-ND
Manufacturer
Manufacturer Product Number
RDEC71H475K2M1C03A
Description
CAP CER 4.7UF 50V X7S RADIAL
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RDEC71H475K2M1C03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types