
RDEC71H475K2M1H03A | |
---|---|
DigiKey Part Number | 490-16959-1-ND - Cut Tape (CT) 490-16959-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDEC71H475K2M1H03A |
Description | CAP CER 4.7UF 50V X7S RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71H475K2M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $3.74400 | $37.44 |
50 | $2.93960 | $146.98 |
100 | $2.66120 | $266.12 |
500 | $2.33538 | $1,167.69 |
1,000 | $2.18445 | $2,184.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.10148 | $4,202.96 |
4,000 | $1.99724 | $7,988.96 |
6,000 | $1.88712 | $11,322.72 |
10,000 | $1.76004 | $17,600.40 |
14,000 | $1.75517 | $24,572.38 |
20,000 | $1.75041 | $35,008.20 |
24,000 | $1.74811 | $41,954.64 |