RDE5C2A332J1M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.51514
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.41443
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.71358
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.10144
Datasheet

Similar


KEMET
In Stock: 598
Unit Price: $4.85000
Datasheet

Similar


KEMET
In Stock: 2,998
Unit Price: $4.85000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.56336
Datasheet

Similar


TDK
In Stock: 949
Unit Price: $3.21000
Datasheet

Similar


TDK
In Stock: 1,198
Unit Price: $3.21000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.71358
Datasheet
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A332J1M1H03A

DigiKey Part Number
490-9102-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A332J1M1H03A
Description
CAP CER 3300PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A332J1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.36650$2,733.00
Manufacturers Standard Package