
C320C332J1G5TA | |
|---|---|
DigiKey Part Number | 399-4292-ND |
Manufacturer | |
Manufacturer Product Number | C320C332J1G5TA |
Description | CAP CER 3300PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C332J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.96000 | $29.60 |
| 50 | $2.23300 | $111.65 |
| 100 | $2.00850 | $200.85 |
| 500 | $1.63048 | $815.24 |
| 1,000 | $1.51350 | $1,513.50 |
| 2,500 | $1.39019 | $3,475.47 |
| 5,000 | $1.31585 | $6,579.25 |

